
RTXE-2520ED333-C-32.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2520ED333-C-32.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2520ED333-C-32.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2520ED333-C-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2520ED333-C-32.000-TR |
Description | XTAL OSC TCXO 32MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱121.66100 | ₱1,216.61 |
| 25 | ₱115.02680 | ₱2,875.67 |
| 50 | ₱110.27460 | ₱5,513.73 |
| 100 | ₱105.71910 | ₱10,571.91 |
| 250 | ₱99.97732 | ₱24,994.33 |
| 500 | ₱95.84692 | ₱47,923.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱91.88863 | ₱91,888.63 |
| 2,000 | ₱88.09768 | ₱176,195.36 |
| 3,000 | ₱85.95447 | ₱257,863.41 |
| 5,000 | ₱83.33070 | ₱416,653.50 |
| 7,000 | ₱81.64722 | ₱571,530.54 |

