32 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-2520ED333-C-32.000-TR

DigiKey Part Number
2151-RTXE-2520ED333-C-32.000-TR-ND - Tape & Reel (TR)
2151-RTXE-2520ED333-C-32.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-2520ED333-C-32.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-2520ED333-C-32.000-TR
Description
XTAL OSC TCXO 32MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱139.94000₱139.94
10₱121.66100₱1,216.61
25₱115.02680₱2,875.67
50₱110.27460₱5,513.73
100₱105.71910₱10,571.91
250₱99.97732₱24,994.33
500₱95.84692₱47,923.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱91.88863₱91,888.63
2,000₱88.09768₱176,195.36
3,000₱85.95447₱257,863.41
5,000₱83.33070₱416,653.50
7,000₱81.64722₱571,530.54
Manufacturers Standard Package