MB85AS8MTPF-G-KBERE1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 0
Unit Price: ₱0.00000
Datasheet

MFR Recommended


RAMXEED
In Stock: 0
Unit Price: ₱0.00000
Datasheet

MFR Recommended


RAMXEED
In Stock: 0
Unit Price: ₱0.00000
Datasheet
ReRAM (Resistive RAM) Memory IC 8Mbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ReRAM (Resistive RAM) Memory IC 8Mbit SPI 10 MHz 8-SOP

MB85AS8MTPF-G-KBERE1

DigiKey Part Number
865-MB85AS8MTPF-G-KBERE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85AS8MTPF-G-KBERE1
Description
IC RAM 8MBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
ReRAM (Resistive RAM) Memory IC 8Mbit SPI 10 MHz 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
ReRAM (Resistive RAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes