

MB85RS128TYPNF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-1292-2-ND - Tape & Reel (TR) 865-1292-1-ND - Cut Tape (CT) 865-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS128TYPNF-G-BCERE1 |
Description | IC FRAM 128KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱365.04000 | ₱365.04 |
| 10 | ₱339.97100 | ₱3,399.71 |
| 25 | ₱329.78800 | ₱8,244.70 |
| 50 | ₱322.07020 | ₱16,103.51 |
| 100 | ₱314.37640 | ₱31,437.64 |
| 250 | ₱304.27428 | ₱76,068.57 |
| 500 | ₱296.71622 | ₱148,358.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱284.95549 | ₱427,433.23 |








