Similar


MB85RS2MTYPNF-G-AWE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS2MTYPNF-G-AWE2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS2MTYPNF-G-AWE2 |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | ₱772.86094 | ₱65,693.18 |



