FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP

MB85RS4MLYPF-G-BCERE1

DigiKey Part Number
865-MB85RS4MLYPF-G-BCERE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85RS4MLYPF-G-BCERE1
Description
IC FRAM 4MBIT SPI 50MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱1,011.12446₱505,562.23
Manufacturers Standard Package