RP2350 Raspberry Pi Pico 2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1631

DigiKey Part Number
2648-SC1631TR-ND - Tape & Reel (TR)
2648-SC1631CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC1631
Description
RASPBERRY PI PICO 2 RP2350
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Pico 2 is an upgraded version of the original Pico based on the RP2350, a microcontroller developed by the Raspberry Pi Foundation. Building on the success of its predecessor, the Pico 2 features improved processing power with a dual-core ARM Cortex-M33 processor, paired with two open hardware Hazard3 RISC-V cores.  With a higher clock speed, more memory and upgraded interfacing capabilities the Pi Pico 2 is even more versatile enabling a wide range of applications, from simple DIY electronics projects to more complex IoT systems. 
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
RP2350
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,955
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱297.75000₱297.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
480₱297.75000₱142,920.00
Manufacturers Standard Package