


LT8602EUJ#PBF | |
|---|---|
DigiKey Part Number | LT8602EUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8602EUJ#PBF |
Description | IC REG BUCK ADJ QUAD 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 4 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8602EUJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱945.06000 | ₱945.06 |
| 10 | ₱748.78200 | ₱7,487.82 |
| 61 | ₱662.65475 | ₱40,421.94 |
| 122 | ₱639.61582 | ₱78,033.13 |
| 305 | ₱615.29597 | ₱187,665.27 |
| 549 | ₱602.68614 | ₱330,874.69 |











