
STPST1H100AFY | |
|---|---|
DigiKey Part Number | 497-STPST1H100AFYTR-ND - Tape & Reel (TR) 497-STPST1H100AFYCT-ND - Cut Tape (CT) 497-STPST1H100AFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST1H100AFY |
Description | DIODE SCHOTTK 100V 1A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 725 mV @ 1 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 1.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.78300 | ₱207.83 |
| 100 | ₱13.27970 | ₱1,327.97 |
| 500 | ₱10.01036 | ₱5,005.18 |
| 1,000 | ₱8.95453 | ₱8,954.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.72304 | ₱23,169.12 |
| 6,000 | ₱6.90780 | ₱41,446.80 |
| 9,000 | ₱6.49141 | ₱58,422.69 |
| 15,000 | ₱6.20158 | ₱93,023.70 |
| 21,000 | ₱5.97187 | ₱125,409.27 |
| 30,000 | ₱5.96564 | ₱178,969.20 |
| 75,000 | ₱5.40416 | ₱405,312.00 |

