


R05P05D | |
|---|---|
DigiKey Part Number | 945-2072-5-ND |
Manufacturer | |
Manufacturer Product Number | R05P05D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱869.43000 | ₱869.43 |
| 5 | ₱837.39200 | ₱4,186.96 |
| 10 | ₱823.81500 | ₱8,238.15 |
| 25 | ₱806.18800 | ₱20,154.70 |
| 50 | ₱793.08700 | ₱39,654.35 |
| 100 | ₱780.18840 | ₱78,018.84 |
| 250 | ₱763.42860 | ₱190,857.15 |
| 500 | ₱750.97790 | ₱375,488.95 |

