



R1S-1512/HP-R | |
|---|---|
DigiKey Part Number | 945-R1S-1512/HP-RTR-ND - Tape & Reel (TR) 945-R1S-1512/HP-RCT-ND - Cut Tape (CT) 945-R1S-1512/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-1512/HP-R |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1512/HP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱581.21000 | ₱581.21 |
| 5 | ₱559.65000 | ₱2,798.25 |
| 10 | ₱550.54000 | ₱5,505.40 |
| 25 | ₱538.78440 | ₱13,469.61 |
| 50 | ₱530.05460 | ₱26,502.73 |
| 100 | ₱521.43170 | ₱52,143.17 |
| 250 | ₱510.24108 | ₱127,560.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱501.92552 | ₱250,962.76 |
| 1,000 | ₱493.73262 | ₱493,732.62 |

