Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input
R1S Series Bottom
Medical-grade DC/DC & AC/DC Converters

R1S-1512/HP

DigiKey Part Number
R1S-1512/HP-ND
Manufacturer
Manufacturer Product Number
R1S-1512/HP
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-1512/HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱568.70000₱568.70
5₱547.86000₱2,739.30
10₱538.98700₱5,389.87
25₱527.44640₱13,186.16
50₱518.88300₱25,944.15
100₱510.44470₱51,044.47
250₱499.48872₱124,872.18
500₱491.34824₱245,674.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.