



R1S-2424/HP | |
|---|---|
DigiKey Part Number | R1S-2424/HP-ND |
Manufacturer | |
Manufacturer Product Number | R1S-2424/HP |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-2424/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱663.98000 | ₱663.98 |
| 5 | ₱639.09000 | ₱3,195.45 |
| 10 | ₱628.72900 | ₱6,287.29 |
| 25 | ₱615.31840 | ₱15,382.96 |
| 50 | ₱605.32580 | ₱30,266.29 |
| 100 | ₱595.47620 | ₱59,547.62 |
| 250 | ₱582.69436 | ₱145,673.59 |
| 500 | ₱573.19496 | ₱286,597.48 |



