
R1S8-1209/P | |
|---|---|
DigiKey Part Number | 945-2810-ND |
Manufacturer | |
Manufacturer Product Number | R1S8-1209/P |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S8-1209/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱507.37000 | ₱507.37 |
| 5 | ₱488.78600 | ₱2,443.93 |
| 10 | ₱480.86600 | ₱4,808.66 |
| 25 | ₱470.58800 | ₱11,764.70 |
| 50 | ₱462.94180 | ₱23,147.09 |
| 100 | ₱455.41460 | ₱45,541.46 |
| 250 | ₱445.64600 | ₱111,411.50 |
| 500 | ₱438.38208 | ₱219,191.04 |

