
R2SX-053.3/H-TRAY | |
|---|---|
DigiKey Part Number | 945-3419-ND |
Manufacturer | |
Manufacturer Product Number | R2SX-053.3/H-TRAY |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-053.3/H-TRAY Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 606mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱430.96000 | ₱430.96 |
| 5 | ₱415.24200 | ₱2,076.21 |
| 10 | ₱408.55000 | ₱4,085.50 |
| 25 | ₱399.79640 | ₱9,994.91 |
| 50 | ₱393.31340 | ₱19,665.67 |
| 100 | ₱386.92890 | ₱38,692.89 |
| 250 | ₱378.62896 | ₱94,657.24 |
| 500 | ₱372.46050 | ₱186,230.25 |

