
R3M-1212S/SMD | |
|---|---|
DigiKey Part Number | 945-R3M-1212S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R3M-1212S/SMD |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R3M-1212S/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,829.38000 | ₱1,829.38 |
| 5 | ₱1,761.60800 | ₱8,808.04 |
| 10 | ₱1,733.02400 | ₱17,330.24 |
| 25 | ₱1,695.91240 | ₱42,397.81 |
| 50 | ₱1,668.32900 | ₱83,416.45 |
| 100 | ₱1,641.16230 | ₱164,116.23 |
| 250 | ₱1,605.87532 | ₱401,468.83 |


