
RACD06-500 | |
|---|---|
DigiKey Part Number | 945-1666-ND |
Manufacturer | |
Manufacturer Product Number | RACD06-500 |
Description | LED DVR CC/CV AC/DC 3-14V 500MA |
Customer Reference | |
Detailed Description | 500mA 3 ~ 14V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD06-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 14V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 65°C | |
Efficiency | 65% | |
Termination Style | Screw Terminal | |
Size / Dimension | 2.68" L x 1.38" W x 0.83" H (68.0mm x 35.0mm x 21.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 0.075 lb (34.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱895.04000 | ₱895.04 |
| 5 | ₱818.21800 | ₱4,091.09 |
| 10 | ₱787.07200 | ₱7,870.72 |
| 25 | ₱747.63840 | ₱18,690.96 |
| 50 | ₱719.11380 | ₱35,955.69 |
| 100 | ₱691.65540 | ₱69,165.54 |
| 250 | ₱656.92464 | ₱164,231.16 |
| 500 | ₱631.78738 | ₱315,893.69 |


