
RACM40-36SK/OF/PCB-T | |
|---|---|
DigiKey Part Number | 945-RACM40-36SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-36SK/OF/PCB-T |
Description | AC/DC CONVERTER 36V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 1.111A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-36SK/OF/PCB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.111A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.08" L x 1.60" W x 1.14" H (78.3mm x 40.6mm x 28.9mm) | |
Approval Agency | CE, CSA, cURus | |
Line Regulation | ±0.05% | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,502.45000 | ₱1,502.45 |
| 5 | ₱1,446.82600 | ₱7,234.13 |
| 10 | ₱1,423.36400 | ₱14,233.64 |
| 25 | ₱1,392.87440 | ₱34,821.86 |
| 50 | ₱1,370.22160 | ₱68,511.08 |
| 100 | ₱1,347.91430 | ₱134,791.43 |
| 250 | ₱1,318.93724 | ₱329,734.31 |
| 500 | ₱1,094.97562 | ₱547,487.81 |

