Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM130E-36SK/OF

DigiKey Part Number
945-RACM130E-36SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM130E-36SK/OF
Description
AC/DC CONVERTER 36V 130W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM130E-36SK/OF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.61 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 90°C (With Derating)
Features
DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Approval Agency
CE, EAC
Standard Number
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,875.83000₱1,875.83
5₱1,786.62000₱8,933.10
10₱1,749.46000₱17,494.60
25₱1,701.55800₱42,538.95
50₱1,666.20900₱83,310.45
100₱1,631.59260₱163,159.26
250₱1,586.92412₱396,731.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.