


RCD-24-1.00/W/X3 | |
|---|---|
DigiKey Part Number | 945-1131-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-1.00/W/X3 |
Description | LED DRIVER CC BUCK 3-31V 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-1.00/W/X3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 3 ~ 31V | |
Current - Output (Max) | 1A | |
Power (Watts) | 31 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,547.11000 | ₱1,547.11 |
| 5 | ₱1,413.71800 | ₱7,068.59 |
| 10 | ₱1,359.88400 | ₱13,598.84 |
| 25 | ₱1,291.73480 | ₱32,293.37 |
| 50 | ₱1,242.41540 | ₱62,120.77 |
| 100 | ₱1,194.94220 | ₱119,494.22 |
| 250 | ₱1,134.88960 | ₱283,722.40 |
| 500 | ₱1,091.43120 | ₱545,715.60 |

