
REC3-243.3SRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-2696-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-243.3SRW/H2/A/M |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 900mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-243.3SRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,381.56000 | ₱1,381.56 |
| 5 | ₱1,330.34800 | ₱6,651.74 |
| 10 | ₱1,308.73000 | ₱13,087.30 |
| 25 | ₱1,280.70600 | ₱32,017.65 |
| 50 | ₱1,259.89940 | ₱62,994.97 |
| 100 | ₱1,239.37840 | ₱123,937.84 |
| 250 | ₱1,212.74528 | ₱303,186.32 |
| 500 | ₱1,071.90476 | ₱535,952.38 |

