Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

REC5-2405SRWZ/H6/A

DigiKey Part Number
945-2699-5-ND
Manufacturer
Manufacturer Product Number
REC5-2405SRWZ/H6/A
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-2405SRWZ/H6/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,787.69000₱1,787.69
5₱1,721.35200₱8,606.76
10₱1,693.48300₱16,934.83
25₱1,657.18120₱41,429.53
50₱1,630.22880₱81,511.44
100₱1,603.68750₱160,368.75
250₱1,569.19968₱392,299.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.