Isolated Module DC DC Converter 2 Output 5V -5V 750mA, 750mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC7.5-2405DRW/H2/A/M/SMD/CTRL

DigiKey Part Number
REC7.5-2405DRW/H2/A/M/SMD/CTRL-ND
Manufacturer
Manufacturer Product Number
REC7.5-2405DRW/H2/A/M/SMD/CTRL
Description
DC DC CONVERTER +/-5V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 750mA, 750mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC7.5-2405DRW/H2/A/M/SMD/CTRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
750mA, 750mA
Power (Watts)
8 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
15₱1,973.64600₱29,604.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.