


REC7.5-2405DRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-2511-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2405DRW/H2/A/M |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 750mA, 750mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2405DRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 750mA, 750mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,892.50000 | ₱1,892.50 |
| 5 | ₱1,821.87200 | ₱9,109.36 |
| 10 | ₱1,792.39500 | ₱17,923.95 |
| 25 | ₱1,753.98560 | ₱43,849.64 |
| 50 | ₱1,725.44940 | ₱86,272.47 |
| 100 | ₱1,697.34770 | ₱169,734.77 |
| 250 | ₱1,660.84712 | ₱415,211.78 |

