Isolated Module DC DC Converter 1 Output 5V 1.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC7.5-2405SRW/H1/A/M/CTRL

DigiKey Part Number
REC7.5-2405SRW/H1/A/M/CTRL-ND
Manufacturer
Manufacturer Product Number
REC7.5-2405SRW/H1/A/M/CTRL
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC7.5-2405SRW/H1/A/M/CTRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Power (Watts)
8 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
15₱1,650.24933₱24,753.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.