Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC8-2415DRW/H2/A/M/SMD-R

DigiKey Part Number
945-REC8-2415DRW/H2/A/M/SMD-RTR-ND - Tape & Reel (TR)
945-REC8-2415DRW/H2/A/M/SMD-RCT-ND - Cut Tape (CT)
945-REC8-2415DRW/H2/A/M/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC8-2415DRW/H2/A/M/SMD-R
Description
DC DC CONVERTER +/-15V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-2415DRW/H2/A/M/SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
267mA, 267mA
Power (Watts)
8 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱2,154.26890₱215,426.89
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱2,322.45000₱2,322.45
Digi-Reel®
QuantityUnit PriceExt Price
1₱2,418.92000₱2,418.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.