


REC8-2415SRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1907-5-ND |
Manufacturer | |
Manufacturer Product Number | REC8-2415SRW/H2/A/M |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-2415SRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 533mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,971.70000 | ₱1,971.70 |
| 5 | ₱1,898.45400 | ₱9,492.27 |
| 10 | ₱1,867.66700 | ₱18,676.67 |
| 25 | ₱1,827.63720 | ₱45,690.93 |
| 50 | ₱1,797.90980 | ₱89,895.49 |
| 100 | ₱1,768.63500 | ₱176,863.50 |
| 250 | ₱1,730.59684 | ₱432,649.21 |

