
REC8-4812SRWZ/H2/A/M | |
|---|---|
DigiKey Part Number | REC8-4812SRWZ/H2/A/M-ND |
Manufacturer | |
Manufacturer Product Number | REC8-4812SRWZ/H2/A/M |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-4812SRWZ/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,181.91000 | ₱2,181.91 |
| 5 | ₱2,100.92400 | ₱10,504.62 |
| 10 | ₱2,066.80200 | ₱20,668.02 |
| 25 | ₱2,022.55640 | ₱50,563.91 |
| 50 | ₱1,989.63700 | ₱99,481.85 |
| 100 | ₱1,957.21790 | ₱195,721.79 |
| 250 | ₱1,915.13276 | ₱478,783.19 |

