


RK-1505S/H | |
|---|---|
DigiKey Part Number | RK-1505S/H-ND |
Manufacturer | |
Manufacturer Product Number | RK-1505S/H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1505S/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱562.75000 | ₱562.75 |
| 5 | ₱541.90600 | ₱2,709.53 |
| 10 | ₱533.15100 | ₱5,331.51 |
| 25 | ₱521.75320 | ₱13,043.83 |
| 50 | ₱513.29720 | ₱25,664.86 |
| 100 | ₱504.94830 | ₱50,494.83 |
| 250 | ₱494.11016 | ₱123,527.54 |
| 500 | ₱486.05782 | ₱243,028.91 |

