
RK-1505S/H6 | |
|---|---|
DigiKey Part Number | RK-1505S/H6-ND |
Manufacturer | |
Manufacturer Product Number | RK-1505S/H6 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1505S/H6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱598.48000 | ₱598.48 |
| 5 | ₱576.32400 | ₱2,881.62 |
| 10 | ₱566.97600 | ₱5,669.76 |
| 25 | ₱554.86320 | ₱13,871.58 |
| 50 | ₱545.87100 | ₱27,293.55 |
| 100 | ₱536.99210 | ₱53,699.21 |
| 250 | ₱525.46444 | ₱131,366.11 |
| 500 | ₱516.89876 | ₱258,449.38 |

