
RP12-4805SAW | |
|---|---|
DigiKey Part Number | 945-1258-ND |
Manufacturer | |
Manufacturer Product Number | RP12-4805SAW |
Description | DC DC CONVERTER 5.1V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-4805SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,452.11000 | ₱3,452.11 |
| 5 | ₱3,323.72400 | ₱16,618.62 |
| 10 | ₱3,269.77100 | ₱32,697.71 |
| 25 | ₱3,199.66920 | ₱79,991.73 |
| 50 | ₱3,147.55100 | ₱157,377.55 |
| 100 | ₱3,096.24870 | ₱309,624.87 |

