
RP20-1215DF | |
|---|---|
DigiKey Part Number | RP20-1215DF-ND |
Manufacturer | |
Manufacturer Product Number | RP20-1215DF |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-1215DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,446.60000 | ₱4,446.60 |
| 5 | ₱4,281.05000 | ₱21,405.25 |
| 10 | ₱4,211.55500 | ₱42,115.55 |
| 25 | ₱4,121.21720 | ₱103,030.43 |
| 50 | ₱4,054.06880 | ₱202,703.44 |
| 100 | ₱3,987.95630 | ₱398,795.63 |

