
RP40-4815SFR/P | |
|---|---|
DigiKey Part Number | RP40-4815SFR/P-ND |
Manufacturer | |
Manufacturer Product Number | RP40-4815SFR/P |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-4815SFR/P Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.666A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₱6,480.43000 | ₱58,323.87 |

