Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input
RPMB Series DC-DC Switching Regulators | Datasheet Preview

RPMB5.0-3.0

DigiKey Part Number
945-RPMB5.0-3.0TR-ND - Tape & Reel (TR)
945-RPMB5.0-3.0CT-ND - Cut Tape (CT)
945-RPMB5.0-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPMB5.0-3.0
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMB5.0-3.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱481.16000₱481.16
5₱463.06000₱2,315.30
10₱455.61700₱4,556.17
25₱445.88640₱11,147.16
50₱438.65720₱21,932.86
100₱431.52910₱43,152.91
250₱422.26668₱105,566.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱415.38626₱207,693.13
1,000₱408.60768₱408,607.68
1,500₱363.85209₱545,778.14
Manufacturers Standard Package