


RS3-053.3S/H3 | |
|---|---|
DigiKey Part Number | 945-2877-ND |
Manufacturer | |
Manufacturer Product Number | RS3-053.3S/H3 |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-053.3S/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,320.22000 | ₱1,320.22 |
| 5 | ₱1,271.27400 | ₱6,356.37 |
| 10 | ₱1,250.72900 | ₱12,507.29 |
| 25 | ₱1,223.94320 | ₱30,598.58 |
| 50 | ₱1,204.04140 | ₱60,202.07 |
| 100 | ₱1,184.44350 | ₱118,444.35 |
| 250 | ₱1,158.98116 | ₱289,745.29 |
| 500 | ₱1,140.06570 | ₱570,032.85 |

