
RSP250-40M | |
|---|---|
DigiKey Part Number | 945-RSP250-40M-ND |
Manufacturer | |
Manufacturer Product Number | RSP250-40M |
Description | 250W 40V CLAMPING SURGE PROTECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | DC DC Converters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,015.71000 | ₱10,015.71 |
| 5 | ₱9,251.68800 | ₱46,258.44 |
| 10 | ₱8,922.43600 | ₱89,224.36 |
| 25 | ₱8,521.41440 | ₱213,035.36 |
| 50 | ₱8,230.03620 | ₱411,501.81 |

