Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXLPV00

DigiKey Part Number
RLC113-ND
Manufacturer
Manufacturer Product Number
PAXLPV00
Description
PROCESS METER 25VDC LED PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Red Lion Controls
Voltage - Supply
85 ~ 250VAC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process Meter
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Type
Process
Features
Excitation Supply
Measuring Range
±25VDC
Operating Temperature
0°C ~ 60°C
Display Type
LED - Red Characters
Weight
0.65 lb (294.84 g)
Number of Characters Per Row
3.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19,893.27000₱19,893.27
10₱17,637.40000₱176,374.00
25₱17,036.56440₱425,914.11
Manufacturers Standard Package