


R2320-NIST | |
|---|---|
DigiKey Part Number | 2867-R2320-NIST-ND |
Manufacturer | |
Manufacturer Product Number | R2320-NIST |
Description | THERMO HANDHELD GUN IR |
Customer Reference | |
Detailed Description | Handheld, Gun -32°C ~ 800°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Temperature Range -32°C ~ 800°C |
Manufacturer REED Instruments | Input Type Infrared |
Packaging Retail Package | Features Alarm, Auto off, Backlight, Min/Max/Dif/Ave |
Part Status Active | Battery Cell Size 9V |
Type Handheld, Gun | Includes Battery, Calibration Certificate, Case |
Temperature Display C°/F° |

