
R5015 | |
|---|---|
DigiKey Part Number | 2867-R5015-ND |
Manufacturer | |
Manufacturer Product Number | R5015 |
Description | TRUE RMS AC/DC CLAMP METER WITH |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V DMM Functions Include Voltage, Resistance, Capacitance and Current to 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance and Current to 6A | |
Ratings | CAT II 600V, CAT III 300V |

