ISL8485IB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 15,498
Unit Price: ₱101.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 133
Unit Price: ₱185.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,929
Unit Price: ₱185.80000
Datasheet

Similar


Texas Instruments
In Stock: 4,240
Unit Price: ₱184.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: ₱479.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,097
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,683
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 404
Unit Price: ₱464.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: ₱609.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱359.52241
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: ₱609.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱359.52241
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,128
Unit Price: ₱466.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,106
Unit Price: ₱479.38000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8485IB

DigiKey Part Number
ISL8485IB-ND
Manufacturer
Manufacturer Product Number
ISL8485IB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8485IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types