
R7S721020VCFP#AA1 | |
|---|---|
DigiKey Part Number | R7S721020VCFP#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7S721020VCFP#AA1 |
Description | IC MPU RZ/A1L 400MHZ 176LFQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1L 1 Core, 32-Bit 400MHz 176-LFQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | R7S721020VCFP#AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | VDC | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LFQFP (24x24) | |
Additional Interfaces | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,018.90000 | ₱1,018.90 |
| 10 | ₱809.28500 | ₱8,092.85 |
| 40 | ₱734.77250 | ₱29,390.90 |
| 120 | ₱693.20167 | ₱83,184.20 |
| 280 | ₱668.84432 | ₱187,276.41 |
| 520 | ₱654.38235 | ₱340,278.82 |

