
1894K-43LF | |
|---|---|
DigiKey Part Number | 1894K-43LF-ND |
Manufacturer | |
Manufacturer Product Number | 1894K-43LF |
Description | IC CONTROLLER ETHERNET 40VFQFPN |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-TQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

