
2309A-1HPGG | |
|---|---|
DigiKey Part Number | 800-2598-5-ND |
Manufacturer | |
Manufacturer Product Number | 2309A-1HPGG |
Description | IC ZD BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱87.36000 | ₱873.60 |
| 96 | ₱69.51219 | ₱6,673.17 |
| 192 | ₱66.04469 | ₱12,680.58 |
| 288 | ₱64.32021 | ₱18,524.22 |
| 576 | ₱61.80276 | ₱35,598.39 |
| 1,056 | ₱59.97745 | ₱63,336.19 |
| 2,592 | ₱57.79612 | ₱149,807.54 |
| 5,088 | ₱56.48975 | ₱287,419.85 |

