23S09-1DCG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱37.20350
Datasheet
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S09-1DCG8

DigiKey Part Number
23S09-1DCG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23S09-1DCG8
Description
IC ZD BUFFER 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱92.34824₱230,870.60
5,000₱90.36724₱451,836.20
Manufacturers Standard Package