Similar

23S09-1HDCG8 | |
|---|---|
DigiKey Part Number | 23S09-1HDCG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23S09-1HDCG8 |
Description | IC ZD BUFFER 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱77.73776 | ₱194,344.40 |
| 5,000 | ₱76.01617 | ₱380,080.85 |
| 7,500 | ₱75.15575 | ₱563,668.12 |


