
2SA673AB-E | |
|---|---|
DigiKey Part Number | 2156-2SA673AB-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SA673AB-E |
Description | TRANS PNP 50V 0.5A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 3V | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Bulk: | 11675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | ₱35.13450 | ₱17,742.92 |

