2SK1859-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18,054
Unit Price: ₱110.76298
Datasheet
N-Channel 900 V 6A (Ta) 60W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK1859-E

DigiKey Part Number
2SK1859-E-ND
Manufacturer
Manufacturer Product Number
2SK1859-E
Description
MOSFET N-CH 900V 6A TO3P
Customer Reference
Detailed Description
N-Channel 900 V 6A (Ta) 60W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SK1859-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes