Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1108PGGI8

DigiKey Part Number
800-5PB1108PGGI8TR-ND - Tape & Reel (TR)
800-5PB1108PGGI8CT-ND - Cut Tape (CT)
800-5PB1108PGGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1108PGGI8
Description
IC CLK BUFFER 1:8 200MHZ 16TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,341
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱217.95000₱217.95
10₱157.62900₱1,576.29
25₱143.22960₱3,580.74
100₱127.66330₱12,766.33
250₱120.35056₱30,087.64
500₱115.97362₱57,986.81
1,000₱112.97826₱112,978.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱108.62230₱271,555.75
5,000₱106.36059₱531,802.95
Manufacturers Standard Package