
5PB1108PGGI8 | |
|---|---|
DigiKey Part Number | 800-5PB1108PGGI8TR-ND - Tape & Reel (TR) 800-5PB1108PGGI8CT-ND - Cut Tape (CT) 800-5PB1108PGGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1108PGGI8 |
Description | IC CLK BUFFER 1:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.95000 | ₱217.95 |
| 10 | ₱157.62900 | ₱1,576.29 |
| 25 | ₱143.22960 | ₱3,580.74 |
| 100 | ₱127.66330 | ₱12,766.33 |
| 250 | ₱120.35056 | ₱30,087.64 |
| 500 | ₱115.97362 | ₱57,986.81 |
| 1,000 | ₱112.97826 | ₱112,978.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱108.62230 | ₱271,555.75 |
| 5,000 | ₱106.36059 | ₱531,802.95 |

