Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

5PB1110NDGI

DigiKey Part Number
800-2896-ND
Manufacturer
Manufacturer Product Number
5PB1110NDGI
Description
IC CLK BUFFER 1:10 200MHZ 20QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱332.29000₱332.29
10₱244.81000₱2,448.10
25₱223.81280₱5,595.32
100₱201.11820₱20,111.82
300₱188.63257₱56,589.77
500₱184.04642₱92,023.21
1,000₱178.80721₱178,807.21
2,500₱173.30122₱433,253.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.